Part Details for 1812F2K00272JXB by Knowles Capacitors
Overview of 1812F2K00272JXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812F2K00272JXB
1812F2K00272JXB CAD Models
1812F2K00272JXB Part Data Attributes
|
1812F2K00272JXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812F2K00272JXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812F2K00272JXB
This table gives cross-reference parts and alternative options found for 1812F2K00272JXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812F2K00272JXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1812A-272-J202RTQ | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | RCD Components Inc | 1812F2K00272JXB vs CE1812A-272-J202RTQ |
CE1812-272-J202RT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | RCD Components Inc | 1812F2K00272JXB vs CE1812-272-J202RT |
1812B272J202YX100H-HB | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | Knowles Capacitors | 1812F2K00272JXB vs 1812B272J202YX100H-HB |
1812B272J202YX100W | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | Knowles Capacitors | 1812F2K00272JXB vs 1812B272J202YX100W |
1812GC272J4Z2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812F2K00272JXB vs 1812GC272J4Z2A |
CE1812A-272-J202RCQ | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | RCD Components Inc | 1812F2K00272JXB vs CE1812A-272-J202RCQ |
1812B272J202ST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | Fenghua (HK) Electronics Ltd | 1812F2K00272JXB vs 1812B272J202ST |
CE1812-272-J202RCS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | RCD Components Inc | 1812F2K00272JXB vs CE1812-272-J202RCS |
1812B272J202PM | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1812F2K00272JXB vs 1812B272J202PM |
1812B272J202NT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1812, | Fenghua (HK) Electronics Ltd | 1812F2K00272JXB vs 1812B272J202NT |