Datasheets
1812F2000102FFR by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Part Details for 1812F2000102FFR by Knowles Capacitors

Overview of 1812F2000102FFR by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1812F2000102FFR

1812F2000102FFR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1812F2000102FFR Part Data Attributes

1812F2000102FFR Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1812F2000102FFR Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 200 V
Reference Standard IECQ-CECC
Size Code 1812
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND

Alternate Parts for 1812F2000102FFR

This table gives cross-reference parts and alternative options found for 1812F2000102FFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812F2000102FFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1812CG102FBB20 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.001uF, SURFACE MOUNT, 1812, CHIP YAGEO Corporation 1812F2000102FFR vs 1812CG102FBB20
1812A2000102FFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812F2000102FFR vs 1812A2000102FFT
18122A102FAJ2A Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP Kyocera AVX Components 1812F2000102FFR vs 18122A102FAJ2A
1812H2000102FFR Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812F2000102FFR vs 1812H2000102FFR
GRM43-2C0G102F200AD CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.001uF, SURFACE MOUNT, 1812, CHIP Murata Manufacturing Co Ltd 1812F2000102FFR vs GRM43-2C0G102F200AD
1812F2000102FFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812F2000102FFR vs 1812F2000102FFT
1812M102F201ET Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812F2000102FFR vs 1812M102F201ET
1812Y2000102FFR Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812F2000102FFR vs 1812Y2000102FFR
1812J2000102FFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812F2000102FFR vs 1812J2000102FFT
1812J2000102FFR Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812F2000102FFR vs 1812J2000102FFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812F2000102FFR by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812F2000102FFR by Knowles Capacitors

  • Please alert me when 1812F2000102FFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812F2000102FFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812F2000102FFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812F2000102FFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812F2000102FFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812F2000102FFR by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: