Part Details for 1812F1K0604PFCC by Knowles Capacitors
Overview of 1812F1K0604PFCC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812F1K0604PFCC
1812F1K0604PFCC CAD Models
1812F1K0604PFCC Part Data Attributes
|
1812F1K0604PFCC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812F1K0604PFCC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000604uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000604 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812F1K0604PFCC
This table gives cross-reference parts and alternative options found for 1812F1K0604PFCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812F1K0604PFCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812J1K0604PFCR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000604uF, 1812, | Knowles Capacitors | 1812F1K0604PFCC vs 1812J1K0604PFCR |
1812A1K0604PFCB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000604uF, 1812, | Knowles Capacitors | 1812F1K0604PFCC vs 1812A1K0604PFCB |
1812A1K0604PFCC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000604uF, 1812, | Knowles Capacitors | 1812F1K0604PFCC vs 1812A1K0604PFCC |
1812F1K0604PFCR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000604uF, 1812, | Knowles Capacitors | 1812F1K0604PFCC vs 1812F1K0604PFCR |
1812F1K0604PFCB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000604uF, 1812, | Knowles Capacitors | 1812F1K0604PFCC vs 1812F1K0604PFCB |
1812F1K0604PFCT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000604uF, 1812, | Knowles Capacitors | 1812F1K0604PFCC vs 1812F1K0604PFCT |
1812J1K0604PFCB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000604uF, 1812, | Knowles Capacitors | 1812F1K0604PFCC vs 1812J1K0604PFCB |
1812J1K0604PFCC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000604uF, 1812, | Knowles Capacitors | 1812F1K0604PFCC vs 1812J1K0604PFCC |
1812A1K0604PFCT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000604uF, 1812, | Knowles Capacitors | 1812F1K0604PFCC vs 1812A1K0604PFCT |
1812Y1K0604PFCR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000604uF, 1812, | Knowles Capacitors | 1812F1K0604PFCC vs 1812Y1K0604PFCR |