Datasheets
1812DPS-472MTC by: Coilcraft Inc

General Purpose Inductor, 4.7uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Part Details for 1812DPS-472MTC by Coilcraft Inc

Overview of 1812DPS-472MTC by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
1812DPS-103MC Coilcraft Inc General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812
1812DPS-222MLC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
1812DPS-472KLB Coilcraft Inc Power inductor, coupled, shielded, 20% tol, SMT, RoHS

Part Details for 1812DPS-472MTC

1812DPS-472MTC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1812DPS-472MTC Part Data Attributes

1812DPS-472MTC Coilcraft Inc
Buy Now Datasheet
Compare Parts:
1812DPS-472MTC Coilcraft Inc General Purpose Inductor, 4.7uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer COILCRAFT INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material FERRITE
DC Resistance 0.41 Ω
Inductance-Nom (L) 4.7 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e1
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Quality Factor-Min (at L-nom) 43
Self Resonance Frequency 102 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q MEASURED AT 1 MHZ
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812DPS-472MTC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812DPS-472MTC by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 1812DPS-472MTC would you like to use for your alert(s)?
  • Please alert me when 1812DPS-472MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812DPS-472MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812DPS-472MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812DPS-472MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812DPS-472MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812DPS-472MTC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: