Part Details for 1812CS-333XGRD by Coilcraft Inc
Overview of 1812CS-333XGRD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812CS-103XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-122XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-152XGBB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 |
Part Details for 1812CS-333XGRD
1812CS-333XGRD CAD Models
1812CS-333XGRD Part Data Attributes
|
1812CS-333XGRD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812CS-333XGRD
Coilcraft Inc
General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2015 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 13.5 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.145 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 10 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 2% |
Alternate Parts for 1812CS-333XGRD
This table gives cross-reference parts and alternative options found for 1812CS-333XGRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CS-333XGRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812CS-333XGLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | 1812CS-333XGRD vs 1812CS-333XGLB |
1812CS-333XGSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE | 1812CS-333XGRD vs 1812CS-333XGSD |
1812CS-333XGTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | 1812CS-333XGRD vs 1812CS-333XGTD |
1812CS-333XGLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | 1812CS-333XGRD vs 1812CS-333XGLD |
1812CS-333XGRB | Coilcraft Inc | Check for Price | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP | 1812CS-333XGRD vs 1812CS-333XGRB |
1812CS-333XGLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | 1812CS-333XGRD vs 1812CS-333XGLC |
NIN-HB330GTR145F | NIC Components Corp | Check for Price | General Purpose Inductor, | 1812CS-333XGRD vs NIN-HB330GTR145F |
1812CS-333XGTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | 1812CS-333XGRD vs 1812CS-333XGTC |
1812CS-333XGSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE | 1812CS-333XGRD vs 1812CS-333XGSB |
1812CS-333XGBC | Coilcraft Inc | Check for Price | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 | 1812CS-333XGRD vs 1812CS-333XGBC |