Part Details for 1812CS-332XJTD by Coilcraft Inc
Overview of 1812CS-332XJTD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812CS-103XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-122XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-152XGBB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 |
Part Details for 1812CS-332XJTD
1812CS-332XJTD CAD Models
1812CS-332XJTD Part Data Attributes
|
1812CS-332XJTD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812CS-332XJTD
Coilcraft Inc
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 3.8 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.27 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 145 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 1812CS-332XJTD
This table gives cross-reference parts and alternative options found for 1812CS-332XJTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CS-332XJTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CS-332XJBD | General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 | Coilcraft Inc | 1812CS-332XJTD vs 1812CS-332XJBD |
1812CS-332XJRD | General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP | Coilcraft Inc | 1812CS-332XJTD vs 1812CS-332XJRD |
1812CS-332XJSB | General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE | Coilcraft Inc | 1812CS-332XJTD vs 1812CS-332XJSB |
1812CS-332XJLD | General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | Coilcraft Inc | 1812CS-332XJTD vs 1812CS-332XJLD |
1812CS-332XJTC | General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | Coilcraft Inc | 1812CS-332XJTD vs 1812CS-332XJTC |
1812CS-332XJBC | General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 | Coilcraft Inc | 1812CS-332XJTD vs 1812CS-332XJBC |
1812CS-332XJRC | General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP | Coilcraft Inc | 1812CS-332XJTD vs 1812CS-332XJRC |
1812CS-332XJED | General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 1812CS-332XJTD vs 1812CS-332XJED |
1812CS-332XJEC | General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 1812CS-332XJTD vs 1812CS-332XJEC |
1812CS-332XJLB | General Purpose Inductor, 3.3uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | Coilcraft Inc | 1812CS-332XJTD vs 1812CS-332XJLB |