Part Details for 1812CMF-101X-01 by FASTRON GmBH
Overview of 1812CMF-101X-01 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603LS-101XGBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ferrite-Core, SMD, CHIP | |
0805CS-101XGBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
1008CS-101XGLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for 1812CMF-101X-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1812CMF-101X-01
|
Mouser Electronics | Common Mode Chokes / Filters 100uH 10MHz +50/-30 RoHS: Compliant | 0 |
|
$0.3860 / $0.4310 | Order Now |
DISTI #
V72:2272_21672230
|
Arrow Electronics | Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.15A 2Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1823 Container: Cut Strips | Americas - 582 |
|
$0.3230 / $0.3560 | Buy Now |
|
Onlinecomponents.com | Common Mode Filter Chip Inductor - 100uH - 150mA - DCR: 2.0Ω RoHS: Compliant | 0 |
|
$0.3872 / $0.4692 | Buy Now |
DISTI #
27513360
|
Verical | Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.15A 2Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1823 | Americas - 582 |
|
$0.3230 | Buy Now |
|
NAC | Common Mode Filter Chip Inductor - Attributes: Inductance Value: 100uH, Z min: 2000, Z typ: 5800, DCR max: 2.0?, Rated DC Current: 150mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.4100 / $0.5100 | Buy Now |
Part Details for 1812CMF-101X-01
1812CMF-101X-01 CAD Models
1812CMF-101X-01 Part Data Attributes
|
1812CMF-101X-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1812CMF-101X-01
FASTRON GmBH
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Fastron | |
DC Resistance-Max | 2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.25 mm | |
Inductance | 100 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 5800 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.15 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 3.4 mm |