Part Details for 1812CG561FBBB0 by YAGEO Corporation
Overview of 1812CG561FBBB0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 1812CG561FBBB0
1812CG561FBBB0 CAD Models
1812CG561FBBB0 Part Data Attributes
|
1812CG561FBBB0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1812CG561FBBB0
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00056uF, SURFACE MOUNT, 1812, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | NPO | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812CG561FBBB0
This table gives cross-reference parts and alternative options found for 1812CG561FBBB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CG561FBBB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812F2000561FFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812CG561FBBB0 vs 1812F2000561FFT |
1812H2000561FFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812CG561FBBB0 vs 1812H2000561FFR |
1812Y2000561FFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812CG561FBBB0 vs 1812Y2000561FFT |
1812M561F201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812CG561FBBB0 vs 1812M561F201BT |
1812CG561FBB20 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00056uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | 1812CG561FBBB0 vs 1812CG561FBB20 |
1812Y2000561FFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812CG561FBBB0 vs 1812Y2000561FFR |
1812F2000561FFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812CG561FBBB0 vs 1812F2000561FFR |
1812A2000561FFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812CG561FBBB0 vs 1812A2000561FFR |
1812J2000561FFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812CG561FBBB0 vs 1812J2000561FFR |
1812M561F201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812CG561FBBB0 vs 1812M561F201ET |