Part Details for 1812CG560KGBB00 by YAGEO Corporation
Overview of 1812CG560KGBB00 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812CG560KGBB00
1812CG560KGBB00 CAD Models
1812CG560KGBB00 Part Data Attributes
|
1812CG560KGBB00
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1812CG560KGBB00
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CG560KGBB00
This table gives cross-reference parts and alternative options found for 1812CG560KGBB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CG560KGBB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37952H3560K062 | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1812, CHIP | TDK Epcos | 1812CG560KGBB00 vs B37952H3560K062 |
1812HA560K4Z9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CG560KGBB00 vs 1812HA560K4Z9A |
1812HA560K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CG560KGBB00 vs 1812HA560K4Z1A |
NMC-H1812NPO560K3KVX2Y3TRPLPF | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812CG560KGBB00 vs NMC-H1812NPO560K3KVX2Y3TRPLPF |
CTMCC1812KTN302560 | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Central Technologies | 1812CG560KGBB00 vs CTMCC1812KTN302560 |
1812CG560KGBB0D | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1812CG560KGBB00 vs 1812CG560KGBB0D |
302S43N560KF6R | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812CG560KGBB00 vs 302S43N560KF6R |
1812M560K302BT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812CG560KGBB00 vs 1812M560K302BT |
302S43N560KF4R | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812CG560KGBB00 vs 302S43N560KF4R |
B37952H3560K072 | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1812, CHIP | TDK Epcos | 1812CG560KGBB00 vs B37952H3560K072 |