Capacitors
1812CG560JGBB0D
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Overview of 1812CG560JGBB0D by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for 1812CG560JGBB0D by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812CG560JGBB0D by YAGEO Corporation

1812CG560JGBB0D
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, BLISTER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
3000 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. 1812CG560JGBB0D
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 1812CG560JGBB0D

This table gives cross-reference parts and alternative options found for 1812CG560JGBB0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CG560JGBB0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B37952H3560J062 CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1812, CHIP TDK Epcos 1812CG560JGBB0D vs B37952H3560J062
302S43N560JF4R CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1812CG560JGBB0D vs 302S43N560JF4R
1812M560J302ET Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812CG560JGBB0D vs 1812M560J302ET
1812HA560J4Z1A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Kyocera AVX Components 1812CG560JGBB0D vs 1812HA560J4Z1A
302S43N560JF4U CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1812CG560JGBB0D vs 302S43N560JF4U
1812HA560J4Z9A CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Kyocera AVX Components 1812CG560JGBB0D vs 1812HA560J4Z9A
1812M560J302BT Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812CG560JGBB0D vs 1812M560J302BT
B37952H3560J072 CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1812, CHIP TDK Epcos 1812CG560JGBB0D vs B37952H3560J072
CTMCC1812JTN302560 CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Central Technologies 1812CG560JGBB0D vs CTMCC1812JTN302560
1812HA560J4Z3A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Kyocera AVX Components 1812CG560JGBB0D vs 1812HA560J4Z3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812CG560JGBB0D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812CG560JGBB0D by YAGEO Corporation

  • Please alert me when 1812CG560JGBB0D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812CG560JGBB0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812CG560JGBB0D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812CG560JGBB0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812CG560JGBB0D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812CG560JGBB0D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: