Part Details for 1812CG271JGBB00 by YAGEO Corporation
Overview of 1812CG271JGBB00 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812CG271JGBB00
1812CG271JGBB00 CAD Models
1812CG271JGBB00 Part Data Attributes
|
1812CG271JGBB00
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1812CG271JGBB00
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CG271JGBB00
This table gives cross-reference parts and alternative options found for 1812CG271JGBB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CG271JGBB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812N271J302DHW-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1812, | 1812CG271JGBB00 vs 1812N271J302DHW-HK |
C1812N271J302TX | Holy Stone Enterprise Co Ltd | Check for Price | CAP,CERAMIC,270PF,3KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | 1812CG271JGBB00 vs C1812N271J302TX |
1812N271J302YHT-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1812, | 1812CG271JGBB00 vs 1812N271J302YHT-HB |
C1812N271J302BX | Holy Stone Enterprise Co Ltd | Check for Price | CAP,CERAMIC,270PF,3KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | 1812CG271JGBB00 vs C1812N271J302BX |
C1812N271J302T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1812, | 1812CG271JGBB00 vs C1812N271J302T |
1812N271J302YH-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1812, | 1812CG271JGBB00 vs 1812N271J302YH-HK |
1812N271J302DHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1812, | 1812CG271JGBB00 vs 1812N271J302DHW-HB |
1812N271J302PHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1812, | 1812CG271JGBB00 vs 1812N271J302PHW-HB |
1812N271J302PH-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1812, | 1812CG271JGBB00 vs 1812N271J302PH-HK |
1812N271J302YHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1812, | 1812CG271JGBB00 vs 1812N271J302YHW-HB |