Part Details for 1812CG222G201N by Fenghua (HK) Electronics Ltd
Overview of 1812CG222G201N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812CG222G201N
1812CG222G201N CAD Models
1812CG222G201N Part Data Attributes
|
1812CG222G201N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1812CG222G201N
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CG222G201N
This table gives cross-reference parts and alternative options found for 1812CG222G201N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CG222G201N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CG222G201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812 | Fenghua (HK) Electronics Ltd | 1812CG222G201N vs 1812CG222G201S |
1812N222G201NX100T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Knowles Capacitors | 1812CG222G201N vs 1812N222G201NX100T |
1812N222G201PX100TM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Knowles Capacitors | 1812CG222G201N vs 1812N222G201PX100TM |
CE1812A-222-G201GCQ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | RCD Components Inc | 1812CG222G201N vs CE1812A-222-G201GCQ |
1812J2000222GCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812CG222G201N vs 1812J2000222GCT |
1812F2000222GCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Knowles Capacitors | 1812CG222G201N vs 1812F2000222GCC |
1812N222G201SX100WM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Knowles Capacitors | 1812CG222G201N vs 1812N222G201SX100WM |
CE1812A-222-G201GCW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | RCD Components Inc | 1812CG222G201N vs CE1812A-222-G201GCW |
1812N222G201NX100HM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Knowles Capacitors | 1812CG222G201N vs 1812N222G201NX100HM |
1812N222G201PX100M | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, | Knowles Capacitors | 1812CG222G201N vs 1812N222G201PX100M |