1812CG101M302ST
Fenghua (HK) Electronics Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812

Overview of 1812CG101M302ST by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for 1812CG101M302ST by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812CG101M302ST by Fenghua (HK) Electronics Ltd

1812CG101M302ST
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 1812
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Customer Specified Designs Available
Dielectric Material
CERAMIC
Height
2.5 mm
Length
4.5 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
3000 V
Size Code
1812
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
3.2 mm
Want to compare parts?
  1. 1812CG101M302ST
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812
    VS

Alternate Parts for 1812CG101M302ST

This table gives cross-reference parts and alternative options found for 1812CG101M302ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CG101M302ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD12HA101MAX9A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP Kyocera AVX Components 1812CG101M302ST vs LD12HA101MAX9A
1812CG101M302C Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 Fenghua (HK) Electronics Ltd 1812CG101M302ST vs 1812CG101M302C
1812HA101MAT9A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Kyocera AVX Components 1812CG101M302ST vs 1812HA101MAT9A
1812HA101MAX3A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP Kyocera AVX Components 1812CG101M302ST vs 1812HA101MAX3A
LD12HA101MAX1A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP Kyocera AVX Components 1812CG101M302ST vs LD12HA101MAX1A
1812HA101MAX9A CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.0001uF, SURFACE MOUNT, 1812, CHIP Kyocera AVX Components 1812CG101M302ST vs 1812HA101MAX9A
1812CG101M302N Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 Fenghua (HK) Electronics Ltd 1812CG101M302ST vs 1812CG101M302N
1812HA101MAZ1A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Kyocera AVX Components 1812CG101M302ST vs 1812HA101MAZ1A
1812HA101MATME Ceramic Capacitor, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 Kyocera AVX Components 1812CG101M302ST vs 1812HA101MATME
1812CG101M302S Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 Fenghua (HK) Electronics Ltd 1812CG101M302ST vs 1812CG101M302S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812CG101M302ST by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812CG101M302ST by Fenghua (HK) Electronics Ltd

  • Please alert me when 1812CG101M302ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1812CG101M302ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812CG101M302ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1812CG101M302ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812CG101M302ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812CG101M302ST by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: