Part Details for 1812CC222J4T3A by Kyocera AVX Components
Overview of 1812CC222J4T3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812CC222J4T3A
1812CC222J4T3A CAD Models
1812CC222J4T3A Part Data Attributes
|
1812CC222J4T3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812CC222J4T3A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CC222J4T3A
This table gives cross-reference parts and alternative options found for 1812CC222J4T3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CC222J4T3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812CC222J4T9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1812CC222J4T3A vs 1812CC222J4T9A |
1812CC222J4Z3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1812CC222J4T3A vs 1812CC222J4Z3A |
1812F6300222JXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | 1812CC222J4T3A vs 1812F6300222JXT |
1812CC222J4Z9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1812CC222J4T3A vs 1812CC222J4Z9A |
1812F6300222JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | 1812CC222J4T3A vs 1812F6300222JXB |
1812J6300222JXT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1812 | 1812CC222J4T3A vs 1812J6300222JXT |
1812CC222J4T2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1812CC222J4T3A vs 1812CC222J4T2A |
1812J6300222JXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | 1812CC222J4T3A vs 1812J6300222JXR |
1812F6300222JXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | 1812CC222J4T3A vs 1812F6300222JXR |
1812A6300222JXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1812, CHIP | 1812CC222J4T3A vs 1812A6300222JXT |