Part Details for 1812CC153K4T4A by Kyocera AVX Components
Overview of 1812CC153K4T4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812CC153K4T4A
1812CC153K4T4A CAD Models
1812CC153K4T4A Part Data Attributes
|
1812CC153K4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812CC153K4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CC153K4T4A
This table gives cross-reference parts and alternative options found for 1812CC153K4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CC153K4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CC153K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC153K4T4A vs 1812CC153K4Z3A |
1812CC153KA12A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC153K4T4A vs 1812CC153KA12A |
1812CC153KA13A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC153K4T4A vs 1812CC153KA13A |
1812CC153K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC153K4T4A vs 1812CC153K4Z1A |
KGF43FR72J153KV | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC153K4T4A vs KGF43FR72J153KV |
1812CC153K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC153K4T4A vs 1812CC153K4Z2A |
VJ1812Y153KXLAR5Z | CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.015 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE & ROHS COMPLIANT | Vishay Vitramon | 1812CC153K4T4A vs VJ1812Y153KXLAR5Z |
1812CC153KA11A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC153K4T4A vs 1812CC153KA11A |
VJ1812Y153KBLAT5Z | CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.015 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE & ROHS COMPLIANT | Vishay Vitramon | 1812CC153K4T4A vs VJ1812Y153KBLAT5Z |
1812CC153K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC153K4T4A vs 1812CC153K4Z4A |