Part Details for 1812B911Z201VW by Knowles Capacitors
Overview of 1812B911Z201VW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812B911Z201VW
1812B911Z201VW CAD Models
1812B911Z201VW Part Data Attributes
|
1812B911Z201VW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812B911Z201VW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812B911Z201VW
This table gives cross-reference parts and alternative options found for 1812B911Z201VW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812B911Z201VW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B911Z201VM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1812, | Knowles Capacitors | 1812B911Z201VW vs 1812B911Z201VM |
1812B911Z201V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1812, | Knowles Capacitors | 1812B911Z201VW vs 1812B911Z201V |
1812B911Z201VWM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1812, | Knowles Capacitors | 1812B911Z201VW vs 1812B911Z201VWM |
1812B911Z201YWM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1812, | Knowles Capacitors | 1812B911Z201VW vs 1812B911Z201YWM |
1812B911Z201NW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1812, | Knowles Capacitors | 1812B911Z201VW vs 1812B911Z201NW |
1812B911Z201DT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1812, | Knowles Capacitors | 1812B911Z201VW vs 1812B911Z201DT |
1812B911Z201CWM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1812, | Knowles Capacitors | 1812B911Z201VW vs 1812B911Z201CWM |
1812B911Z201PTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1812, | Knowles Capacitors | 1812B911Z201VW vs 1812B911Z201PTM |
1812B911Z201P | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1812, | Knowles Capacitors | 1812B911Z201VW vs 1812B911Z201P |
1812B911Z201YM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00091uF, 1812, | Knowles Capacitors | 1812B911Z201VW vs 1812B911Z201YM |