Part Details for 1812B563G160S by Fenghua (HK) Electronics Ltd
Overview of 1812B563G160S by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812B563G160S
1812B563G160S CAD Models
1812B563G160S Part Data Attributes
|
1812B563G160S
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1812B563G160S
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Design Available | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812B563G160S
This table gives cross-reference parts and alternative options found for 1812B563G160S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812B563G160S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B563G160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Fenghua (HK) Electronics Ltd | 1812B563G160S vs 1812B563G160CB |
1812H0160563GXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812B563G160S vs 1812H0160563GXR |
1812F0160563GXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812B563G160S vs 1812F0160563GXB |
1812H0160563GXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812B563G160S vs 1812H0160563GXB |
1812F0160563GXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812B563G160S vs 1812F0160563GXT |
1812Y0160563GXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812B563G160S vs 1812Y0160563GXR |
1812F0160563GXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812B563G160S vs 1812F0160563GXR |
1812A0160563GXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812B563G160S vs 1812A0160563GXB |
1812Y0160563GXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812B563G160S vs 1812Y0160563GXB |
1812B563G160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1812, | Fenghua (HK) Electronics Ltd | 1812B563G160S vs 1812B563G160SB |