Part Details for 1812B561J152PX100M by Knowles Capacitors
Overview of 1812B561J152PX100M by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812B561J152PX100M
1812B561J152PX100M CAD Models
1812B561J152PX100M Part Data Attributes
|
1812B561J152PX100M
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812B561J152PX100M
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812B561J152PX100M
This table gives cross-reference parts and alternative options found for 1812B561J152PX100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812B561J152PX100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812H1K50561JXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812B561J152PX100M vs 1812H1K50561JXR |
1812B561J152NX100T | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1812, | Knowles Capacitors | 1812B561J152PX100M vs 1812B561J152NX100T |
1812B561J152PX100H-HB | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1812, | Knowles Capacitors | 1812B561J152PX100M vs 1812B561J152PX100H-HB |
1812B561J152YX100T | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1812, | Knowles Capacitors | 1812B561J152PX100M vs 1812B561J152YX100T |
1812B561J152SX100T | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1812, | Knowles Capacitors | 1812B561J152PX100M vs 1812B561J152SX100T |
1812Y1K50561JXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812B561J152PX100M vs 1812Y1K50561JXB |
1812SC561J4Z2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812B561J152PX100M vs 1812SC561J4Z2A |
1812B561J152CX100T | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1812, | Knowles Capacitors | 1812B561J152PX100M vs 1812B561J152CX100T |
1812B561J152VX100M | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 1812, | Knowles Capacitors | 1812B561J152PX100M vs 1812B561J152VX100M |
1812J1K50561JXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812B561J152PX100M vs 1812J1K50561JXB |