1812B331M202LE
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED

Overview of 1812B331M202LE by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for 1812B331M202LE by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812B331M202LE by Knowles Capacitors

1812B331M202LE
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. 1812B331M202LE
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 1812B331M202LE

This table gives cross-reference parts and alternative options found for 1812B331M202LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812B331M202LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206B331M202LD Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED Knowles Capacitors 1812B331M202LE vs 1206B331M202LD
1206B331M202LRTR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Knowles Capacitors 1812B331M202LE vs 1206B331M202LRTR
1206B331M202LQAR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Knowles Capacitors 1812B331M202LE vs 1206B331M202LQAR
SV54GC331JAR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components 1812B331M202LE vs SV54GC331JAR
1210B331M202LDAR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Knowles Capacitors 1812B331M202LE vs 1210B331M202LDAR
1210B331M202LDR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Knowles Capacitors 1812B331M202LE vs 1210B331M202LDR
1210B331M202LDT Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED Knowles Capacitors 1812B331M202LE vs 1210B331M202LDT
1206B331M202LDTR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Knowles Capacitors 1812B331M202LE vs 1206B331M202LDTR
SV04GC331MAB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components 1812B331M202LE vs SV04GC331MAB
SV02GC331MAB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components 1812B331M202LE vs SV02GC331MAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812B331M202LE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812B331M202LE by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1812B331M202LE would you like to use for your alert(s)?
  • Please alert me when 1812B331M202LE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812B331M202LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812B331M202LE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812B331M202LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812B331M202LE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812B331M202LE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: