Part Details for 1812B302M501YX100M by Knowles Capacitors
Overview of 1812B302M501YX100M by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812B302M501YX100M
1812B302M501YX100M CAD Models
1812B302M501YX100M Part Data Attributes
|
1812B302M501YX100M
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812B302M501YX100M
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812B302M501YX100M
This table gives cross-reference parts and alternative options found for 1812B302M501YX100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812B302M501YX100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B302M501DX100T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1812, | Knowles Capacitors | 1812B302M501YX100M vs 1812B302M501DX100T |
1812B302M501CX100WM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1812, | Knowles Capacitors | 1812B302M501YX100M vs 1812B302M501CX100WM |
1812B302M501PX100H-HS | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1812, | Knowles Capacitors | 1812B302M501YX100M vs 1812B302M501PX100H-HS |
1812B302M501PX100WM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1812, | Knowles Capacitors | 1812B302M501YX100M vs 1812B302M501PX100WM |
1812J5000302MXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1812, | Knowles Capacitors | 1812B302M501YX100M vs 1812J5000302MXB |
1812B302M501PX100T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1812, | Knowles Capacitors | 1812B302M501YX100M vs 1812B302M501PX100T |
1812B302M501DX100H-HS | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1812, | Knowles Capacitors | 1812B302M501YX100M vs 1812B302M501DX100H-HS |
501C1812B302MN | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1812, | Metuchen Capacitors Inc | 1812B302M501YX100M vs 501C1812B302MN |
1812B302M501SX100TM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1812, | Knowles Capacitors | 1812B302M501YX100M vs 1812B302M501SX100TM |
1812F5000302MXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.003uF, 1812, | Knowles Capacitors | 1812B302M501YX100M vs 1812F5000302MXB |