There are no models available for this part yet.
Overview of 1812B203K250DX100HT-HK by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
CAD Models for 1812B203K250DX100HT-HK by Knowles Capacitors
Part Data Attributes for 1812B203K250DX100HT-HK by Knowles Capacitors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 1812
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.02 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.54 mm
|
JESD-609 Code
|
e0
|
Length
|
4.57 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
MIL-PRF-38534
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.18 mm
|
Alternate Parts for 1812B203K250DX100HT-HK
This table gives cross-reference parts and alternative options found for 1812B203K250DX100HT-HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812B203K250DX100HT-HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B203K250YX100H-HK | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1812, | Knowles Capacitors | 1812B203K250DX100HT-HK vs 1812B203K250YX100H-HK |
1812B203K250PX100HT-HS | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1812, | Knowles Capacitors | 1812B203K250DX100HT-HK vs 1812B203K250PX100HT-HS |
1812B203K250NX100T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1812, | Knowles Capacitors | 1812B203K250DX100HT-HK vs 1812B203K250NX100T |
1812B203K250DX100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1812, | Knowles Capacitors | 1812B203K250DX100HT-HK vs 1812B203K250DX100 |
1812H0250203KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1812, | Knowles Capacitors | 1812B203K250DX100HT-HK vs 1812H0250203KXT |
1812B203K250PX100W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1812, | Knowles Capacitors | 1812B203K250DX100HT-HK vs 1812B203K250PX100W |
1812B203K250DX100HT-HB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1812, | Knowles Capacitors | 1812B203K250DX100HT-HK vs 1812B203K250DX100HT-HB |
1812B203K250DX100HT-HS | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1812, | Knowles Capacitors | 1812B203K250DX100HT-HK vs 1812B203K250DX100HT-HS |
1812B203K250PX100HW-HB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1812, | Knowles Capacitors | 1812B203K250DX100HT-HK vs 1812B203K250PX100HW-HB |
1812B203K250CX100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1812, | Knowles Capacitors | 1812B203K250DX100HT-HK vs 1812B203K250CX100 |