Part Details for 1812B154M251NT by PILKOR Electronics Co Ltd
Overview of 1812B154M251NT by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812B154M251NT
1812B154M251NT CAD Models
1812B154M251NT Part Data Attributes
|
1812B154M251NT
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1812B154M251NT
PILKOR Electronics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Size,Cap,Volt & 13" Reel Available | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 1812B(200/250V) | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for 1812B154M251NT
This table gives cross-reference parts and alternative options found for 1812B154M251NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812B154M251NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812PC154MAZ3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812B154M251NT vs 1812PC154MAZ3A |
1812PC154MAZ9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812B154M251NT vs 1812PC154MAZ9A |
1812X7R154M250V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812, | 1812B154M251NT vs 1812X7R154M250V |
1812B154M251P | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812, | 1812B154M251NT vs 1812B154M251P |
1812B154M251PT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812, | 1812B154M251NT vs 1812B154M251PT |
LD12PC154MAX9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | 1812B154M251NT vs LD12PC154MAX9A |
LD12PC154MAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | 1812B154M251NT vs LD12PC154MAB9A |
LD12PC154MAB1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | 1812B154M251NT vs LD12PC154MAB1A |
LD12PC154MAX1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | 1812B154M251NT vs LD12PC154MAX1A |
1812PC154MAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812B154M251NT vs 1812PC154MAT1A |