Part Details for 1812A6300390KQT by Knowles Capacitors
Overview of 1812A6300390KQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812A6300390KQT
1812A6300390KQT CAD Models
1812A6300390KQT Part Data Attributes
|
1812A6300390KQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812A6300390KQT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000039uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812A6300390KQT
This table gives cross-reference parts and alternative options found for 1812A6300390KQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812A6300390KQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812J6300390KQB | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000039uF, 1812, | Knowles Capacitors | 1812A6300390KQT vs 1812J6300390KQB |
1812J6300390KQT | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000039uF, 1812, | Knowles Capacitors | 1812A6300390KQT vs 1812J6300390KQT |
1812Y6300390KQB | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000039uF, 1812, | Knowles Capacitors | 1812A6300390KQT vs 1812Y6300390KQB |
1812H6300390KQB | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000039uF, 1812, | Knowles Capacitors | 1812A6300390KQT vs 1812H6300390KQB |
1812A6300390KQR | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000039uF, 1812, | Knowles Capacitors | 1812A6300390KQT vs 1812A6300390KQR |
1812H6300390KQT | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000039uF, 1812, | Knowles Capacitors | 1812A6300390KQT vs 1812H6300390KQT |
1812Y6300390KQR | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000039uF, 1812, | Knowles Capacitors | 1812A6300390KQT vs 1812Y6300390KQR |
1812Y6300390KQT | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000039uF, 1812, | Knowles Capacitors | 1812A6300390KQT vs 1812Y6300390KQT |
1812F6300390KQB | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000039uF, 1812, | Knowles Capacitors | 1812A6300390KQT vs 1812F6300390KQB |
1812F6300390KQT | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000039uF, 1812, | Knowles Capacitors | 1812A6300390KQT vs 1812F6300390KQT |