Part Details for 1812A5K00390GXB by Knowles Capacitors
Overview of 1812A5K00390GXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812A5K00390GXB
1812A5K00390GXB CAD Models
1812A5K00390GXB Part Data Attributes
|
1812A5K00390GXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812A5K00390GXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1812, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812A5K00390GXB
This table gives cross-reference parts and alternative options found for 1812A5K00390GXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812A5K00390GXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812H5K00390GXR | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A5K00390GXB vs 1812H5K00390GXR |
1812H5K00390GXB | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A5K00390GXB vs 1812H5K00390GXB |
1812F5K00390GXB | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A5K00390GXB vs 1812F5K00390GXB |
1812F5K00390GXR | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A5K00390GXB vs 1812F5K00390GXR |
1812J5K00390GXB | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A5K00390GXB vs 1812J5K00390GXB |
1812A5K00390GXR | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A5K00390GXB vs 1812A5K00390GXR |
1812J5K00390GXT | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A5K00390GXB vs 1812J5K00390GXT |
1812H5K00390GXT | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A5K00390GXB vs 1812H5K00390GXT |
1812J5K00390GXR | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A5K00390GXB vs 1812J5K00390GXR |
1812F5K00390GXT | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.000039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A5K00390GXB vs 1812F5K00390GXT |