Part Details for 1812A3K0P560BCT by Knowles Capacitors
Overview of 1812A3K0P560BCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812A3K0P560BCT
1812A3K0P560BCT CAD Models
1812A3K0P560BCT Part Data Attributes
|
1812A3K0P560BCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812A3K0P560BCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 1812, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5.6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 17.8571% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 17.8571% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812A3K0P560BCT
This table gives cross-reference parts and alternative options found for 1812A3K0P560BCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812A3K0P560BCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812A3K0P560BCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A3K0P560BCT vs 1812A3K0P560BCR |
1812F3K0P560BCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A3K0P560BCT vs 1812F3K0P560BCT |
1812F3K0P560BCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A3K0P560BCT vs 1812F3K0P560BCR |
CL43CR56BKNO | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 17.8571% +Tol, 17.8571% -Tol, C0G, -/+30ppm/Cel TC, 0.00000056uF, 1812, | Samsung Electro-Mechanics | 1812A3K0P560BCT vs CL43CR56BKNO |
1812Y3K0P560BCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A3K0P560BCT vs 1812Y3K0P560BCR |
CL43CR56BKNL | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 17.8571% +Tol, 17.8571% -Tol, C0G, -/+30ppm/Cel TC, 0.00000056uF, 1812, | Samsung Electro-Mechanics | 1812A3K0P560BCT vs CL43CR56BKNL |
1812J3K0P560BCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A3K0P560BCT vs 1812J3K0P560BCR |
1812H3K0P560BCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A3K0P560BCT vs 1812H3K0P560BCT |
CL43CR56BKNC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 17.8571% +Tol, 17.8571% -Tol, C0G, -/+30ppm/Cel TC, 0.00000056uF, 1812, | Samsung Electro-Mechanics | 1812A3K0P560BCT vs CL43CR56BKNC |
1812J3K0P560BCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 17.8571% +Tol, 17.8571% -Tol, C0G, 30ppm/Cel TC, 0.00000056uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A3K0P560BCT vs 1812J3K0P560BCT |