Part Details for 1812A2000474MRT by Knowles Capacitors
Overview of 1812A2000474MRT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812A2000474MRT
1812A2000474MRT CAD Models
1812A2000474MRT Part Data Attributes
|
1812A2000474MRT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812A2000474MRT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BZ, 15% TC, 0.47uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BZ | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812A2000474MRT
This table gives cross-reference parts and alternative options found for 1812A2000474MRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812A2000474MRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812Y2000474MRR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BZ, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812A2000474MRT vs 1812Y2000474MRR |
1812J2000474MRR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BZ, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812A2000474MRT vs 1812J2000474MRR |
1812F2000474MRT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BZ, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812A2000474MRT vs 1812F2000474MRT |
1812A2000474MRR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BZ, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A2000474MRT vs 1812A2000474MRR |
1812F2000474MRR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BZ, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812A2000474MRT vs 1812F2000474MRR |
1812Y2000474MRB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BZ, -/+15ppm/Cel TC, 0.47uF, 1812, | Knowles Capacitors | 1812A2000474MRT vs 1812Y2000474MRB |
1812F2000474MRB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BZ, -/+15ppm/Cel TC, 0.47uF, 1812, | Knowles Capacitors | 1812A2000474MRT vs 1812F2000474MRB |
1812Y2000474MRC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BZ, -/+15ppm/Cel TC, 0.47uF, 1812, | Knowles Capacitors | 1812A2000474MRT vs 1812Y2000474MRC |
1812J2000474MRC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BZ, -/+15ppm/Cel TC, 0.47uF, 1812, | Knowles Capacitors | 1812A2000474MRT vs 1812J2000474MRC |
1812A2000474MRC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BZ, -/+15ppm/Cel TC, 0.47uF, 1812, | Knowles Capacitors | 1812A2000474MRT vs 1812A2000474MRC |