Part Details for 1812A1K50152JXR by Knowles Capacitors
Overview of 1812A1K50152JXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812A1K50152JXR
1812A1K50152JXR CAD Models
1812A1K50152JXR Part Data Attributes
|
1812A1K50152JXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812A1K50152JXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812A1K50152JXR
This table gives cross-reference parts and alternative options found for 1812A1K50152JXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812A1K50152JXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B152J152SX100TM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812, | Knowles Capacitors | 1812A1K50152JXR vs 1812B152J152SX100TM |
1812B152J152YX100HT-HK | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812, | Knowles Capacitors | 1812A1K50152JXR vs 1812B152J152YX100HT-HK |
1812B152J152PX100T | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812, | Knowles Capacitors | 1812A1K50152JXR vs 1812B152J152PX100T |
1812B152J152DX100H-HK | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812, | Knowles Capacitors | 1812A1K50152JXR vs 1812B152J152DX100H-HK |
1812B152J152PX100H-HB | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812, | Knowles Capacitors | 1812A1K50152JXR vs 1812B152J152PX100H-HB |
1812B152J152PX100 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812, | Knowles Capacitors | 1812A1K50152JXR vs 1812B152J152PX100 |
1812J1K50152JXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A1K50152JXR vs 1812J1K50152JXT |
1812B152J152DX100T | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1812, | Knowles Capacitors | 1812A1K50152JXR vs 1812B152J152DX100T |
1812SC152J4Z1A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812A1K50152JXR vs 1812SC152J4Z1A |
1812SC152J4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812A1K50152JXR vs 1812SC152J4T2A |