Part Details for 1812A1K00680MXT by Knowles Capacitors
Overview of 1812A1K00680MXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812A1K00680MXT
1812A1K00680MXT CAD Models
1812A1K00680MXT Part Data Attributes
|
1812A1K00680MXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812A1K00680MXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812A1K00680MXT
This table gives cross-reference parts and alternative options found for 1812A1K00680MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812A1K00680MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-1K0/680MX1812T13F | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1812, | Tecate Group | 1812A1K00680MXT vs CMC-1K0/680MX1812T13F |
1812Y1K00680MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A1K00680MXT vs 1812Y1K00680MXT |
1812Y1K00680MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A1K00680MXT vs 1812Y1K00680MXR |
CT1812X7R680MP | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1812, | Quantic UTC | 1812A1K00680MXT vs CT1812X7R680MP |
1812F1K00680MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A1K00680MXT vs 1812F1K00680MXT |
1812H1K00680MXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A1K00680MXT vs 1812H1K00680MXB |
CT1812X7R680MST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1812, | Quantic UTC | 1812A1K00680MXT vs CT1812X7R680MST |
1812F1K00680MXC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1812, | Knowles Capacitors | 1812A1K00680MXT vs 1812F1K00680MXC |
1812Y1K00680MXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812A1K00680MXT vs 1812Y1K00680MXB |
CT1812X7R680MS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, 1812, | Quantic UTC | 1812A1K00680MXT vs CT1812X7R680MS |