Datasheets
1812A050187PFCR by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000187uF, 1812,

Part Details for 1812A050187PFCR by Knowles Capacitors

Overview of 1812A050187PFCR by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1812A050187PFCR

1812A050187PFCR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1812A050187PFCR Part Data Attributes

1812A050187PFCR Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1812A050187PFCR Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000187uF, 1812,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000187 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.5 mm
JESD-609 Code e0
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for 1812A050187PFCR

This table gives cross-reference parts and alternative options found for 1812A050187PFCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812A050187PFCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1812F050187PFCB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000187uF, 1812, Knowles Capacitors 1812A050187PFCR vs 1812F050187PFCB
1812A050187PFCT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000187uF, 1812, Knowles Capacitors 1812A050187PFCR vs 1812A050187PFCT
1812F050187PFCR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000187uF, 1812, Knowles Capacitors 1812A050187PFCR vs 1812F050187PFCR
1812J050187PFCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000187uF, 1812, Knowles Capacitors 1812A050187PFCR vs 1812J050187PFCC
1812J050187PFCR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000187uF, 1812, Knowles Capacitors 1812A050187PFCR vs 1812J050187PFCR
1812J050187PFCB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000187uF, 1812, Knowles Capacitors 1812A050187PFCR vs 1812J050187PFCB
1812J050187PFCT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000187uF, 1812, Knowles Capacitors 1812A050187PFCR vs 1812J050187PFCT
1812A050187PFCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000187uF, 1812, Knowles Capacitors 1812A050187PFCR vs 1812A050187PFCC
1812A050187PFCB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000187uF, 1812, Knowles Capacitors 1812A050187PFCR vs 1812A050187PFCB
1812F050187PFCT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000187uF, 1812, Knowles Capacitors 1812A050187PFCR vs 1812F050187PFCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812A050187PFCR by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812A050187PFCR by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1812A050187PFCR would you like to use for your alert(s)?
  • Please alert me when 1812A050187PFCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812A050187PFCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812A050187PFCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812A050187PFCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812A050187PFCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812A050187PFCR by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: