Part Details for 18127C104MAT2A by Kyocera AVX Components
Results Overview of 18127C104MAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18127C104MAT2A Information
18127C104MAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 18127C104MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R8926
|
Newark | R102 High Volt/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 18127C104MAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.3800 | Buy Now |
DISTI #
478-KGM43FR72H104MVTR-ND
|
DigiKey | CAP CER 0.1UF 500V X7R 1812 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2269 | Buy Now |
DISTI #
KGM43FR72H104MV
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 500 V, ? 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KG... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2724 / $0.2916 | Buy Now |
DISTI #
581-18127C104MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .1uF X7R 1812 2 0% Tol RoHS: Compliant | 0 |
|
$0.3630 / $1.2700 | Order Now |
|
Future Electronics | 1812 0.1 uF 500 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.3080 | Buy Now |
DISTI #
18127C104MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .1uF X7R 1812 2 0% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.5070 | Buy Now |
DISTI #
18127C104MAT2A
|
TME | Capacitor: ceramic, MLCC, 100nF, 500V, X7R, ±20%, SMD, 1812, 180mm Min Qty: 500 | 0 |
|
$0.1740 | RFQ |
DISTI #
KGM43FR72H104MV
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 500 V 20 X7R 1812 4532 Metric - Tape and Reel (Alt: KGM43FR72H10... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 18127C104MAT2A
18127C104MAT2A CAD Models
18127C104MAT2A Part Data Attributes
|
18127C104MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18127C104MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 500V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18127C104MAT2A
This table gives cross-reference parts and alternative options found for 18127C104MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18127C104MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
18127C104MAZ2A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 500V, ±20%, X7R, 1812 (4532 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | 18127C104MAT2A vs 18127C104MAZ2A |
18127C104MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | 18127C104MAT2A vs 18127C104MAT4A |
18127C104MAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 18127C104MAT2A vs 18127C104MAZ4A |