Part Details for 18127A392KAT2A by Kyocera AVX Components
Overview of 18127A392KAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18127A392KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M5287
|
Newark | Capacitor Ceramic 3900Pf 500V, C0G, 10%, 1812, Capacitance:3900Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:1812 [4532 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 18127A392KAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3840 / $0.3980 | Buy Now |
DISTI #
478-KGM43BCG2H392KVTR-ND
|
DigiKey | CAP CER 3900PF 500V C0G/NP0 1812 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3862 | Buy Now |
DISTI #
KGM43BCG2H392KV
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM43BCG2H392KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2725 | Buy Now |
DISTI #
581-18127A392KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43BCG2H392KV NEW GLOBAL PN R102 HIGH A 581-KGM43BCG2H392KV RoHS: Compliant | 0 |
|
$0.3150 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3210 | Buy Now |
Part Details for 18127A392KAT2A
18127A392KAT2A CAD Models
18127A392KAT2A Part Data Attributes
|
18127A392KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18127A392KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3900pF, 500V, ±10%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18127A392KAT2A
This table gives cross-reference parts and alternative options found for 18127A392KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18127A392KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1812A500392KCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1812, | Cal-Chip Electronics | 18127A392KAT2A vs CHV1812A500392KCT |
AU127A392KA74A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1812, | Kyocera AVX Components | 18127A392KAT2A vs AU127A392KA74A |
LD127A392KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1812, | Kyocera AVX Components | 18127A392KAT2A vs LD127A392KAB7A |
LD127A392KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18127A392KAT2A vs LD127A392KAB4A |
AU127A392KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1812, | Kyocera AVX Components | 18127A392KAT2A vs AU127A392KAG4A |
18127A392KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 18127A392KAT2A vs 18127A392KAT4A |
18127A392KA79A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18127A392KAT2A vs 18127A392KA79A |
CHV1812F500392KCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1812, | Cal-Chip Electronics | 18127A392KAT2A vs CHV1812F500392KCT-LF |
AU127A392KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1812, | Kyocera AVX Components | 18127A392KAT2A vs AU127A392KAG9A |
AU127A392KAG2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 1812, | Kyocera AVX Components | 18127A392KAT2A vs AU127A392KAG2A |