18127C224KAZ4A
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic,

Overview of 18127C224KAZ4A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 18127C224KAZ4A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 18127C224KAZ4A by Kyocera AVX Components

18127C224KAZ4A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.79 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. 18127C224KAZ4A
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for 18127C224KAZ4A

This table gives cross-reference parts and alternative options found for 18127C224KAZ4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18127C224KAZ4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1812X224K501TH Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, Holy Stone Enterprise Co Ltd 18127C224KAZ4A vs C1812X224K501TH
C1812X224K501RHO Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, Holy Stone Enterprise Co Ltd 18127C224KAZ4A vs C1812X224K501RHO
501S43W224KV4E Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 0.22uF, Surface Mount, 1812, Johanson Dielectrics Inc 18127C224KAZ4A vs 501S43W224KV4E
18127C224KA72A Ceramic Capacitor, Ceramic, Kyocera AVX Components 18127C224KAZ4A vs 18127C224KA72A
501S43W224KV6E Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 0.22uF, Surface Mount, 1812, Johanson Dielectrics Inc 18127C224KAZ4A vs 501S43W224KV6E
C1812X224K501THX Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, Holy Stone Enterprise Co Ltd 18127C224KAZ4A vs C1812X224K501THX
501S43W224KF4E Ceramic Capacitor, Multilayer, 500V, 10% +Tol, 10% -Tol, X7R, 0.22uF, Surface Mount, 1812, CHIP Johanson Dielectrics Inc 18127C224KAZ4A vs 501S43W224KF4E
C1812X224K501BH Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, Holy Stone Enterprise Co Ltd 18127C224KAZ4A vs C1812X224K501BH
C1812X224K501RH Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, Holy Stone Enterprise Co Ltd 18127C224KAZ4A vs C1812X224K501RH
C1812X224K501BHX Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, Holy Stone Enterprise Co Ltd 18127C224KAZ4A vs C1812X224K501BHX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 18127C224KAZ4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 18127C224KAZ4A by Kyocera AVX Components

  • Please alert me when 18127C224KAZ4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 18127C224KAZ4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 18127C224KAZ4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 18127C224KAZ4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 18127C224KAZ4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 18127C224KAZ4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: