-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 CONTACT REC.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0282
|
Newark | Mod 2 Contact Rec. Rohs Compliant: Yes |Amp Te Connectivity 181271-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 | Buy Now |
DISTI #
181271-1-ND
|
DigiKey | CONN SOCKET 28-30AWG CRIMP GOLD Min Qty: 6000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3374 | Buy Now |
DISTI #
181271-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 181271-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.3238 / $0.3546 | Buy Now |
DISTI #
571-181271-1
|
Mouser Electronics | Headers & Wire Housings MOD 2 CONTACT REC. RoHS: Compliant | 0 |
|
$0.3450 / $0.3630 | Order Now |
DISTI #
72053483
|
RS | Connector, AMPMODU, Mod 2 Contact Rec. | TE Connectivity 181271-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3990 / $0.4110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Box | 0Box |
|
$0.3030 | Buy Now |
DISTI #
AMP181271-1
|
Heilind Electronics | MOD 2 CONTACT REC. | Americas - 0 in Stock |
|
$0.3641 / $0.3835 | Buy Now |
|
Onlinecomponents.com | MOD 2 CONTACT REC. RoHS: Compliant | 0 |
|
$0.3190 / $0.6681 | Buy Now |
DISTI #
AMP181271-1
|
Interstate Connecting Components | MOD 2 CONTACT REC. | 0 |
|
$0.3641 / $0.3835 | Buy Now |
DISTI #
181271-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 181271-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
181271-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
181271-1
TE Connectivity
MOD 2 CONTACT REC.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.025 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 0.09 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15.748 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |