Part Details for 18125C824KAT2A by Kyocera AVX Components
Overview of 18125C824KAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18125C824KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8780
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 18125C824KAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5880 | Buy Now |
DISTI #
94H7126
|
Newark | Capacitor Ceramic 0.82Uf, 50V, X7R, 10%, 1812, Capacitance:0.82Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:1812 [4532 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 18125C824KAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5190 | Buy Now |
DISTI #
18125C824KAT2A-ND
|
DigiKey | CAP CER 0.82UF 50V X7R 1812 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4635 | Buy Now |
DISTI #
18125C824KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.82 uF, 50 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18125C824KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4560 / $0.5220 | Buy Now |
DISTI #
581-18125C824K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .82uF X7R 1812 10% Tol RoHS: Compliant | 0 |
|
$0.4140 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 20 |
|
$0.7313 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.82 uF, SURFACE MOUNT, 1812 | 16 |
|
$0.7800 / $0.9750 | Buy Now |
DISTI #
18125C824KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.82 uF, 50 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18125C824KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4560 / $0.5220 | Buy Now |
Part Details for 18125C824KAT2A
18125C824KAT2A CAD Models
18125C824KAT2A Part Data Attributes:
|
18125C824KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125C824KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.82uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18125C824KAT2A
This table gives cross-reference parts and alternative options found for 18125C824KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18125C824KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD125C824KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C824KAT2A vs LD125C824KAB4A |
LD125C824KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C824KAT2A vs LD125C824KAB9A |
C1812X824K5RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.82uF, SURFACE MOUNT, 1812, CHIP | KEMET Corporation | 18125C824KAT2A vs C1812X824K5RALAUTO |
LD125C824KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C824KAT2A vs LD125C824KAB2A |