Part Details for 18125C564K4T2A by Kyocera AVX Components
Overview of 18125C564K4T2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18125C564K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18125C564K4T2A-ND
|
DigiKey | CAP CER 0.56UF 50V X7R 1812 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6721 | Buy Now |
DISTI #
18125C564K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.56 uF, 50 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18125C564K4T2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
18125C564K4T2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.56 uF, 50 V, � 10%, X7R, 1812 [4532 Metric] (Alt: 18125C564K4T2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 18125C564K4T2A
18125C564K4T2A CAD Models
18125C564K4T2A Part Data Attributes
|
18125C564K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125C564K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18125C564K4T2A
This table gives cross-reference parts and alternative options found for 18125C564K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18125C564K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC125C564KZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C564K4T2A vs BC125C564KZT3AA2 |
BC125C564KZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C564K4T2A vs BC125C564KZB9SA0 |
BC125C564KZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C564K4T2A vs BC125C564KZB1SA0 |
BC125C564KZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C564K4T2A vs BC125C564KZJ9AA3 |
BC125C564KZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C564K4T2A vs BC125C564KZT1SA2 |
BC125C564KZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C564K4T2A vs BC125C564KZJ9AA2 |
BC125C564KZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C564K4T2A vs BC125C564KZB6AA0 |
BC125C564KZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C564K4T2A vs BC125C564KZJ6SA0 |
BC125C564KZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C564K4T2A vs BC125C564KZB9AA2 |
18125C564KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 18125C564K4T2A vs 18125C564KAZ2A |