Part Details for 18125C335MAT2A by Kyocera AVX Components
Overview of 18125C335MAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18125C335MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R8912
|
Newark | R102 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 18125C335MAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.9200 | Buy Now |
DISTI #
18125C335MAT2A-ND
|
DigiKey | CAP CER 3.3UF 50V X7R 1812 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3185 | Buy Now |
DISTI #
18125C335MAT2A
|
Avnet Americas | COMMERCIAL CHIP HICV COL - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 18125C335MAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2851 | Buy Now |
DISTI #
581-18125C335MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3uF X7R 1812 2 0% Tol RoHS: Compliant | 381 |
|
$0.2870 / $0.8600 | Buy Now |
|
Future Electronics | 1812 3.3 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 500Reel |
|
$1.4100 / $1.4600 | Buy Now |
Part Details for 18125C335MAT2A
18125C335MAT2A CAD Models
18125C335MAT2A Part Data Attributes
|
18125C335MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125C335MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 50V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18125C335MAT2A
This table gives cross-reference parts and alternative options found for 18125C335MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18125C335MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18125C335MER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 18125C335MAT2A vs 18125C335MER6B2 |
18125C335M4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C335MAT2A vs 18125C335M4T2A |
LD125C335MAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C335MAT2A vs LD125C335MAB4A |
BC125C335MZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C335MAT2A vs BC125C335MZJ6AA1 |
BC125C335MZB3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C335MAT2A vs BC125C335MZB3SA1 |
BC125C335MZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C335MAT2A vs BC125C335MZJ9AA2 |
BC125C335MZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C335MAT2A vs BC125C335MZJ9SA3 |
BC125C335MZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C335MAT2A vs BC125C335MZT3SA3 |
AU125C335MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1812, | Kyocera AVX Components | 18125C335MAT2A vs AU125C335MAG9A |
AP125C335MQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 18125C335MAT2A vs AP125C335MQU2A |