Part Details for 18125C225KAT2A by Kyocera AVX Components
Results Overview of 18125C225KAT2A by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18125C225KAT2A Information
18125C225KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 18125C225KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4039
|
Newark | 18125C225Kat2A Rohs Compliant: Yes |Kyocera Avx 18125C225KAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.3860 / $0.4560 | Buy Now |
DISTI #
35M0383
|
Newark | Cap, 2.2Μf, 50V, 10%, X7R, 1812, Capacitance:2.2Μf, Voltage Rating:50V, Ceramic Capacitor Case:18... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 183 |
|
$0.6100 / $1.4100 | Buy Now |
DISTI #
11J2729
|
Newark | Ceramic Capacitor, 2.2Uf, 50V, X7R, 10%, 1812, Full Reel, Capacitance:2.2Μf, Voltage(Dc):50V, Cap... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3550 / $0.3930 | Buy Now |
DISTI #
478-KGM43FR71H225KVCT-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9564 In Stock |
|
$0.3578 / $1.2200 | Buy Now |
DISTI #
KGM43FR71H225KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel |
500 |
|
$0.2427 / $0.2606 | Buy Now |
DISTI #
581-18125C225KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43FR71H225KV NEW GLOBAL PN 50V 2.2uF A 581-KGM43FR71... more RoHS: Compliant | 5804 |
|
$0.3410 / $1.2200 | Buy Now |
DISTI #
70473546
|
RS | 1812 Standard 2.2uF Ceramic Multilayer Cap,50VDC,+125C, X7R Dielectric,+/-10% SMD | AVX 18125C225KAT... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3000 / $0.4200 | RFQ |
|
Future Electronics | 1812 2.2 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
1000 Reel |
|
$0.3500 / $0.3700 | Buy Now |
|
Future Electronics | 1812 2.2 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.3500 / $0.3700 | Buy Now |
|
Bristol Electronics | 1135 |
|
RFQ |