Part Details for 18125C106KAT2A by Kyocera AVX Components
Overview of 18125C106KAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18125C106KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4918
|
Newark | Cap, 10Uf, 50V, Mlcc, 1812, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kyocera Avx 18125C106KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 882 |
|
$0.9090 / $0.9910 | Buy Now |
DISTI #
08AK4919
|
Newark | Cap, 10Uf, 50V, Mlcc, 1812, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kyocera Avx 18125C106KAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.7580 / $0.8770 | Buy Now |
DISTI #
478-KGM43JR71H106KVCT-ND
|
DigiKey | CAP CER 10UF 50V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2401 In Stock |
|
$0.7103 / $2.3700 | Buy Now |
DISTI #
08AK4918
|
Avnet Americas | 1812 | 50 VDC | X7R | 10 uf | 10% | General | Sn | T&R 7in (180mm) - Tape and Reel (Alt: 08AK4918) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 872 Partner Stock |
|
RFQ | |
DISTI #
08AK4919
|
Avnet Americas | 1812 | 50 VDC | X7R | 10 uf | 10% | General | Sn | T&R 7in (180mm) - Tape and Reel (Alt: 08AK4919) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 500 Partner Stock |
|
RFQ | |
DISTI #
18125C106KAT2A
|
Avnet Americas | 1812 | 50 VDC | X7R | 10 uf | 10% | General | Sn | T&R 7in (180mm) - Tape and Reel (Alt: 18125C106KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
RFQ | |
DISTI #
KGM43JR71H106KV
|
Avnet Americas | 1812 | 50 VDC | X7R | 10 uf | 10% | General | Sn | T&R 7in (180mm) - Tape and Reel (Alt: KGM43JR71H106KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
RFQ | |
DISTI #
581-18125C106KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR71H106KV NEW GLOBAL PN 50V 10uF X A 581-KGM43JR71H106KV RoHS: Compliant | 5233 |
|
$0.7010 / $2.1400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 10uF 50V X7R 10% 1812 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7150 / $0.7750 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 10uF 50V X7R 10% 1812 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7150 / $0.7750 | Buy Now |
Part Details for 18125C106KAT2A
18125C106KAT2A CAD Models
18125C106KAT2A Part Data Attributes
|
18125C106KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125C106KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18125C106KAT2A
This table gives cross-reference parts and alternative options found for 18125C106KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18125C106KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812X106K500GW- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1812, | 18125C106KAT2A vs 1812X106K500GW- |
1812X106K500ST- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1812, | 18125C106KAT2A vs 1812X106K500ST- |
1812X106K500SNW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1812, | 18125C106KAT2A vs 1812X106K500SNW-C |
1812X106K500GT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1812, | 18125C106KAT2A vs 1812X106K500GT-A |
1812X106K500SNT-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1812, | 18125C106KAT2A vs 1812X106K500SNT-B |
18125C106K4Z4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 18125C106KAT2A vs 18125C106K4Z4A |
1812X106K500SNW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1812, | 18125C106KAT2A vs 1812X106K500SNW-B |
1812X106K500SNT | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 10uF, 1812 | 18125C106KAT2A vs 1812X106K500SNT |
18125C106K4T4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 18125C106KAT2A vs 18125C106K4T4A |
1812X106K500GW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1812, | 18125C106KAT2A vs 1812X106K500GW-B |