Part Details for 18125C155JAT9A by Kyocera AVX Components
Overview of 18125C155JAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 18125C155JAT9A
18125C155JAT9A CAD Models
18125C155JAT9A Part Data Attributes
|
18125C155JAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125C155JAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Manufacturer Series | 1812 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1812(X7R,50V) | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18125C155JAT9A
This table gives cross-reference parts and alternative options found for 18125C155JAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18125C155JAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18125C155JER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 18125C155JAT9A vs 18125C155JER6B1 |
M3253507E2A155JRMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 18125C155JAT9A vs M3253507E2A155JRMB |
AU125C155JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1812, | Kyocera AVX Components | 18125C155JAT9A vs AU125C155JA79A |
S311P838AFX155J2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C155JAT9A vs S311P838AFX155J2R1 |
18125C155JAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 18125C155JAT9A vs 18125C155JAZ9A |
AU125C155JAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1812, | Kyocera AVX Components | 18125C155JAT9A vs AU125C155JAG4A |
M3253507E2A155JRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C155JAT9A vs M3253507E2A155JRTB |
18125C155JER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 18125C155JAT9A vs 18125C155JER6B3 |
LD125C155JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C155JAT9A vs LD125C155JAB9A |
S311P838AFX155J2R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C155JAT9A vs S311P838AFX155J2R2 |