Part Details for 18123D106MAT2A by Kyocera AVX Components
Overview of 18123D106MAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18123D106MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8775
|
Newark | Cap, Mlcc, X5R, 10Uf, 25V, 1812, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Length:4.58Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kyocera Avx 18123D106MAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6770 | Buy Now |
DISTI #
03H2932
|
Newark | Ceramic Capacitor, 10Uf, 25V, X5R, 20%, 1812, Full Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Width:3.2Mmrohs Compliant: Yes |Kyocera Avx 18123D106MAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 / $0.5520 | Buy Now |
DISTI #
478-KGM43JR51E106MVCT-ND
|
DigiKey | CAP CER 10UF 25V X5R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1242 In Stock |
|
$0.4432 / $1.6100 | Buy Now |
DISTI #
18123D106MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 20%, X5R, 1812 [4532 Metric] - Tape and Reel (Alt: 18123D106MAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM43JR51E106MV
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 20%, X5R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43JR51E106MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM43JR51E106MV
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 20%, X5R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43JR51E106MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3560 | Buy Now |
DISTI #
581-18123D106MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR51E106MV NEW GLOBAL PN 25V 10uF X A 581-KGM43JR51E106MV RoHS: Compliant | 597 |
|
$0.4990 / $1.1800 | Buy Now |
|
Future Electronics | 1812 10 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.5050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 20±%, X5R Temp Coef. | 352 |
|
$0.5910 / $1.4775 | Buy Now |
DISTI #
18123D106MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR51E106MV NEW GLOBAL PN 25V 10uF X A 581-KGM43JR51E106MV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4060 / $0.4540 | Buy Now |
Part Details for 18123D106MAT2A
18123D106MAT2A CAD Models
18123D106MAT2A Part Data Attributes
|
18123D106MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18123D106MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 1812 (4532 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18123D106MAT2A
This table gives cross-reference parts and alternative options found for 18123D106MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18123D106MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU123D106MA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | Kyocera AVX Components | 18123D106MAT2A vs AU123D106MA74A |
250S43X106MT4T | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | Johanson Dielectrics Inc | 18123D106MAT2A vs 250S43X106MT4T |
AU123D106MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | Kyocera AVX Components | 18123D106MAT2A vs AU123D106MAG4A |
KGM43JR51E106MV | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123D106MAT2A vs KGM43JR51E106MV |
NMC1812X5R106M25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 18123D106MAT2A vs NMC1812X5R106M25TRPLPF |
AU123D106MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | Kyocera AVX Components | 18123D106MAT2A vs AU123D106MAG9A |
250S43X106MV4U | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | Johanson Dielectrics Inc | 18123D106MAT2A vs 250S43X106MV4U |
LD123D106MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123D106MAT2A vs LD123D106MAB2A |
NMC1812X5R106M25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1812, | NIC Components Corp | 18123D106MAT2A vs NMC1812X5R106M25TRPLP3K |
250S43X106MV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | 18123D106MAT2A vs 250S43X106MV4T |