Part Details for 18123C335JA72A by Kyocera AVX Components
Overview of 18123C335JA72A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 18123C335JA72A
18123C335JA72A CAD Models
18123C335JA72A Part Data Attributes
|
18123C335JA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18123C335JA72A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18123C335JA72A
This table gives cross-reference parts and alternative options found for 18123C335JA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18123C335JA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC43X7R335J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1812, | Cal-Chip Electronics | 18123C335JA72A vs GMC43X7R335J25NTD |
M3253507E2Z335JRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 18123C335JA72A vs M3253507E2Z335JRTB |
300904106335JA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123C335JA72A vs 300904106335JA |
M3253507E2Z335JVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 18123C335JA72A vs M3253507E2Z335JVMB |
M3253507E2Z335JVTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 18123C335JA72A vs M3253507E2Z335JVTB |
18123C335JER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 18123C335JA72A vs 18123C335JER6B3 |
M3253507E2Z335JRMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123C335JA72A vs M3253507E2Z335JRMB |
18123C335JA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 18123C335JA72A vs 18123C335JA74A |
M3253507E2Z335JRMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 18123C335JA72A vs M3253507E2Z335JRMB |
18123C335JER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 18123C335JA72A vs 18123C335JER6C0 |