Part Details for 18123A823FAT4A by Kyocera AVX Components
Overview of 18123A823FAT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 18123A823FAT4A
18123A823FAT4A CAD Models
18123A823FAT4A Part Data Attributes
|
18123A823FAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18123A823FAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18123A823FAT4A
This table gives cross-reference parts and alternative options found for 18123A823FAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18123A823FAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD123A823FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123A823FAT4A vs LD123A823FAB2A |
M3253507E1Z823FZTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 1812, | KEMET Corporation | 18123A823FAT4A vs M3253507E1Z823FZTB |
M3253507E1Z823FDMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 1812, | KEMET Corporation | 18123A823FAT4A vs M3253507E1Z823FDMB |
18123A823FAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 18123A823FAT4A vs 18123A823FAT2A |
18123A823FAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123A823FAT4A vs 18123A823FAT9A |
M3253507E1Z823FGTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 1812, | KEMET Corporation | 18123A823FAT4A vs M3253507E1Z823FGTB |
18123A823FA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123A823FAT4A vs 18123A823FA72A |
18123A823FA14A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, | Kyocera AVX Components | 18123A823FAT4A vs 18123A823FA14A |
M3253507E1Z823FZMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 1812, | KEMET Corporation | 18123A823FAT4A vs M3253507E1Z823FZMB |
18123A823FA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123A823FAT4A vs 18123A823FA79A |