-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 200V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18122C105KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9953
|
Newark | Cap, 1Uf, 200V, Mlcc, 1812, Capacitance:1Μf, Voltage(Dc):200V, Capacitor Case/Package:1812 [4532 ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.8360 / $0.9650 | Buy Now |
DISTI #
08AK4917
|
Newark | Cap, 1Uf, 200V, Mlcc, 1812, Capacitance:1Μf, Voltage(Dc):200V, Capacitor Case/Package:1812 [4532 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 404 |
|
$1.0000 / $1.0900 | Buy Now |
DISTI #
478-KGM43JR72D105KVCT-ND
|
DigiKey | CAP CER 1UF 200V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4469 In Stock |
|
$0.7709 / $2.5200 | Buy Now |
DISTI #
18122C105KAT2A
|
Avnet Americas | Cap Ceramic 1uF 200V X7R 10% SMD 1812 125?C Embossed T/R - Tape and Reel (Alt: 18122C105KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 6500 Factory Stock |
|
$0.6480 / $0.7200 | Buy Now |
DISTI #
KGM43JR72D105KV
|
Avnet Americas | Cap Ceramic 1uF 200V X7R 10% SMD 1812 125?C Embossed T/R - Tape and Reel (Alt: KGM43JR72D105KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 6500 Factory Stock |
|
$0.8137 / $0.9041 | Buy Now |
DISTI #
581-18122C105KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR72D105KV NEW GLOBAL PN 200V 1uF X A 581-KGM43JR7... more RoHS: Compliant | 8430 |
|
$0.7700 / $2.2700 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 200V 1uF X7R 1812 10% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel |
22000 Reel |
|
$0.4900 / $0.5100 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 200V 1uF X7R 1812 10% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.4900 / $0.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 23 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 200V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, SURFACE MOUNT, 1... more | 18 |
|
$1.5000 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
18122C105KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18122C105KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 200V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 18122C105KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18122C105KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
18122C105KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | 18122C105KAT2A vs 18122C105KAT9A |
18122C105KAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 18122C105KAT2A vs 18122C105KAZ2A |
KGM43JR72D105KV | Kyocera AVX Components | $0.1619 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | 18122C105KAT2A vs KGM43JR72D105KV |
18122C105KA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, | 18122C105KAT2A vs 18122C105KA72A |
MA1812XR-105K-201G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | 18122C105KAT2A vs MA1812XR-105K-201G |
18122C105KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, | 18122C105KAT2A vs 18122C105KAT4A |
18122C105KA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | 18122C105KAT2A vs 18122C105KA79A |