Datasheets
18122R104K9B20 by: YAGEO Corporation

CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP

Part Details for 18122R104K9B20 by YAGEO Corporation

Overview of 18122R104K9B20 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 18122R104K9B20

18122R104K9B20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

18122R104K9B20 Part Data Attributes

18122R104K9B20 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
18122R104K9B20 YAGEO Corporation CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer PHILIPS COMPONENTS
Package Description , 1812
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Manufacturer Series X7R
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND

Alternate Parts for 18122R104K9B20

This table gives cross-reference parts and alternative options found for 18122R104K9B20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18122R104K9B20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1812A0500104KDT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Knowles Capacitors 18122R104K9B20 vs 1812A0500104KDT
GRM43-2X7R104K050AB CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP Murata Manufacturing Co Ltd 18122R104K9B20 vs GRM43-2X7R104K050AB
1812J0500104KDT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Syfer Technology 18122R104K9B20 vs 1812J0500104KDT
18122R104K9CB0 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP YAGEO Corporation 18122R104K9B20 vs 18122R104K9CB0
CM43X7R104K50AH Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP KYOCERA Corporation 18122R104K9B20 vs CM43X7R104K50AH
GRM43-2X7R104K050BB CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP Murata Manufacturing Co Ltd 18122R104K9B20 vs GRM43-2X7R104K050BB
1812J0500104KDT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 18122R104K9B20 vs 1812J0500104KDT
GMC43X7R104K50NTTLF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Cal-Chip Electronics 18122R104K9B20 vs GMC43X7R104K50NTTLF
18125C104KAJ2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Kyocera AVX Components 18122R104K9B20 vs 18125C104KAJ2A
GRM43-2X7R104K050AL CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP Murata Manufacturing Co Ltd 18122R104K9B20 vs GRM43-2X7R104K050AL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 18122R104K9B20 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 18122R104K9B20 by YAGEO Corporation

  • Please alert me when 18122R104K9B20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 18122R104K9B20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 18122R104K9B20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 18122R104K9B20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 18122R104K9B20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 18122R104K9B20 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: