-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 100V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C8846
|
Newark | Ceramic Capacitor 0.47Uf 100V, X7R, 10%, 1812, Full Reel, Capacitance:0.47Μf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 18121C474KAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
96M1568
|
Newark | Ceramic Capacitor 0.47Uf 100V, X7R, 10%, 1812, Capacitance:0.47Μf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 18121C474KAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8500 | Buy Now |
DISTI #
478-KGM43FR72A474KVCT-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1320 In Stock |
|
$0.2391 / $1.0300 | Buy Now |
DISTI #
KGM43FR72A474KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43FR72A474KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4465 / $0.4921 | Buy Now |
DISTI #
18121C474KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18121C474KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM43FR72A474KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43FR72A474KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4465 / $0.4921 | Buy Now |
DISTI #
581-18121C474K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43FR72A474KV NEW GLOBAL PN 100V 0.47u A 581-KGM43FR72A474KV RoHS: Compliant | 2125 |
|
$0.2390 / $0.9400 | Buy Now |
DISTI #
70002319
|
RS | Capacitor, Ceramic, Cap 0.47uF, Tol 10%, SMT, Vol-Rtg 100V, X7R, TR | AVX 18121C474KAT2A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 | RFQ |
DISTI #
70001440
|
RS | Capacitor, Ceramic, Cap 0.47 uF, Tol 10%, Vol-Rtg 100 VDC, SMT, 1812, X7R | AVX 18121C474KAT2A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 | RFQ |
|
Future Electronics | 1812 470 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
18121C474KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18121C474KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 100V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 18121C474KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18121C474KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC14ZE0474KT3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | 18121C474KAT2A vs AC14ZE0474KT3 |
AN14ZE0474K2K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | 18121C474KAT2A vs AN14ZE0474K2K |
AN14ZE0474K2L | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | 18121C474KAT2A vs AN14ZE0474K2L |
AD14ZE0474KT2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | 18121C474KAT2A vs AD14ZE0474KT2 |
18121C474KAZ2A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 100V, ±10%, X7R, 1812 (4532 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | 18121C474KAT2A vs 18121C474KAZ2A |
AD14ZE0474K2Y | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | 18121C474KAT2A vs AD14ZE0474K2Y |
NMC1812X7R474K100TRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | 18121C474KAT2A vs NMC1812X7R474K100TRPLPF |
AC14ZE0474KT2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | 18121C474KAT2A vs AC14ZE0474KT2 |
AC14ZE0474K24 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | 18121C474KAT2A vs AC14ZE0474K24 |
AN14ZE0474KT3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | 18121C474KAT2A vs AN14ZE0474KT3 |