There are no models available for this part yet.
Overview of 18121C274MAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 18121C274MAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18121C274MAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.27 uF, 100 V, � 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18121C274MAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 18121C274MAT2A by Kyocera AVX Components
Part Data Attributes for 18121C274MAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.27 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for 18121C274MAT2A
This table gives cross-reference parts and alternative options found for 18121C274MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18121C274MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18121C274MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18121C274MAT2A vs 18121C274MAT9A |
CL43B274MCFANNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Samsung Electro-Mechanics | 18121C274MAT2A vs CL43B274MCFANNE |
CL43B274MCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 18121C274MAT2A vs CL43B274MCNP |
18121C274MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18121C274MAT2A vs 18121C274MAT7A |
SCM51B274MCNK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Surge Components Inc | 18121C274MAT2A vs SCM51B274MCNK |
CL43B274MCFGCNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Samsung Electro-Mechanics | 18121C274MAT2A vs CL43B274MCFGCNE |
CL43B274MCFNCNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Samsung Electro-Mechanics | 18121C274MAT2A vs CL43B274MCFNCNE |
CL43B274MCFNLNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Samsung Electro-Mechanics | 18121C274MAT2A vs CL43B274MCFNLNE |
CL43B274MCFANNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Samsung Electro-Mechanics | 18121C274MAT2A vs CL43B274MCFANNB |
CL43B274MCFNNNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Samsung Electro-Mechanics | 18121C274MAT2A vs CL43B274MCFNNNB |