-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1812 (4532 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18121C225KAZ2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8376
|
Newark | Cap, 2.2Μf, 100V, 10%, X7R, 1812, Capacitance:2.2Μf, Voltage Rating:100V, Ceramic Capacitor Case:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1682 |
|
$0.9090 / $1.8800 | Buy Now |
DISTI #
70K7216
|
Newark | Ceramic Capacitor 2.2Uf, 100V, X7R, 10%, 1812, Full Reel, Capacitance:2.2Μf, Voltage(Dc):100V, Ca... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 / $0.6740 | Buy Now |
DISTI #
478-KGF43JR72A225KVCT-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3558 In Stock |
|
$0.6525 / $1.7500 | Buy Now |
DISTI #
KGF43JR72A225KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KG... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel |
1000 |
|
$0.3312 / $0.3626 | Buy Now |
DISTI #
581-18121C225KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF43JR72A225KV NEW GLOBAL PN 100V 2.2uF A 581-KGF43JR7... more RoHS: Compliant | 12596 |
|
$0.5560 / $1.7500 | Buy Now |
|
Future Electronics | 1812 2.2 uF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel |
1000 Reel |
|
$0.3450 / $0.3600 | Buy Now |
|
Future Electronics | 1812 2.2 uF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel |
3 Cut Tape/Mini-Reel |
|
$0.6450 / $0.9200 | Buy Now |
|
Future Electronics | 1812 2.2 uF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.3450 / $0.3600 | Buy Now |
|
Future Electronics | 1812 2.2 uF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.3450 / $0.3600 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 2.2UF, SURFACE MOUNT,... more | 319 |
|
$0.5625 / $1.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
18121C225KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18121C225KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1812 (4532 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 18121C225KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18121C225KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC121C225KZJ3SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | 18121C225KAZ2A vs BC121C225KZJ3SA3 |
BC121C225KZJ9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | 18121C225KAZ2A vs BC121C225KZJ9AA2 |
BC121C225KZB1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | 18121C225KAZ2A vs BC121C225KZB1SA1 |
18121C225KAZ7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | 18121C225KAZ2A vs 18121C225KAZ7A |
BC121C225KZB1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | 18121C225KAZ2A vs BC121C225KZB1AA2 |
BC121C225KZJ6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | 18121C225KAZ2A vs BC121C225KZJ6SA0 |
BC121C225KZT9SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | 18121C225KAZ2A vs BC121C225KZT9SA1 |
BC121C225KZT1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | 18121C225KAZ2A vs BC121C225KZT1AA3 |
BC121C225KZB6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | 18121C225KAZ2A vs BC121C225KZB6SA2 |
18121C225KAT4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | 18121C225KAZ2A vs 18121C225KAT4A |