Part Details for 18121C124KAT2A by Kyocera AVX Components
Overview of 18121C124KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18121C124KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM43BR72A124KVTR-ND
|
DigiKey | CAP CER 0.12UF 100V X7R 1812 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3592 | Buy Now |
DISTI #
18121C124KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.12 uF, 100 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18121C124KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM43BR72A124KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.12 uF, 100 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43BR72A124KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2644 / $0.3414 | Buy Now |
DISTI #
581-18121C124KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43BR72A124KV NEW GLOBAL PN 100V .12uF A 581-KGM43BR72A124KV RoHS: Compliant | 0 |
|
$0.2890 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2890 | Buy Now |
DISTI #
KGM43BR72A124KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.12 uF, 100 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43BR72A124KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 18121C124KAT2A
18121C124KAT2A CAD Models
18121C124KAT2A Part Data Attributes
|
18121C124KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18121C124KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.12uF, 100V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18121C124KAT2A
This table gives cross-reference parts and alternative options found for 18121C124KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18121C124KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812Y124K1RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | 18121C124KAT2A vs C1812Y124K1RALTM |
BC121C124KZT6AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | 18121C124KAT2A vs BC121C124KZT6AA0 |
C1812S124K1RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.12uF, 1812 | 18121C124KAT2A vs C1812S124K1RACTU |
BC121C124KZB6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | 18121C124KAT2A vs BC121C124KZB6SA0 |
C1812T124K1RCL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | 18121C124KAT2A vs C1812T124K1RCL7800 |
C1812C124K1RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 18121C124KAT2A vs C1812C124K1RACAUTO7210 |
C1812C124K1RALTU | KEMET Corporation | $0.5145 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | 18121C124KAT2A vs C1812C124K1RALTU |
C1812J124K1RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 18121C124KAT2A vs C1812J124K1RACTU |
C1812C124K1RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | 18121C124KAT2A vs C1812C124K1RAC7210 |
C1812S124K1RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | 18121C124KAT2A vs C1812S124K1RAC7210 |