-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1812 (4532 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18121C105KAZ2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R1802
|
Newark | Capacitor Ceramic, 1Uf, 100V, X7R, 10%, 1812, Full Reel, Capacitance:1Μf, Voltage(Dc):100V, Capac... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
10R6087
|
Newark | Ceramic Capacitor, 1Uf, 100V, X7R, 10%, 1812, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/P... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4600 | Buy Now |
DISTI #
KGF43GR72A105KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGF4... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3270 / $0.3636 | Buy Now |
DISTI #
581-18121C105KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF43GR72A105KV NEW GLOBAL PN 100V 1uF X A 581-KGF43GR7... more RoHS: Compliant | 10225 |
|
$0.3580 / $1.2500 | Buy Now |
|
Future Electronics | 1812 1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Future Electronics | 1812 1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, SURFACE MOUNT, 1... more | 1661 |
|
$0.4332 / $1.1814 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, SURFACE MOUNT, 1... more | 160 |
|
$0.9845 / $1.9690 | Buy Now |
DISTI #
18121C105KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF43GR72A105KV NEW GLOBAL PN 100V 1uF X A 581-KGF43GR7... more RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3750 / $0.3900 | Buy Now |
DISTI #
18121C105KAZ2A
|
TME | Capacitor: ceramic, MLCC, 1uF, 100V, X7R, ±10%, SMD, 1812, 180mm Min Qty: 1000 | 0 |
|
$0.3340 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
18121C105KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18121C105KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1812 (4532 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 18121C105KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18121C105KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD121C105KAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | 18121C105KAZ2A vs LD121C105KAB9A |
LD121C105KAX9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | 18121C105KAZ2A vs LD121C105KAX9A |
AU121C105KAG2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | 18121C105KAZ2A vs AU121C105KAG2A |
18121C105KAT2A | Kyocera AVX Components | $0.5079 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | 18121C105KAZ2A vs 18121C105KAT2A |
18121C105KA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | 18121C105KAZ2A vs 18121C105KA79A |
LD121C105KAB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | 18121C105KAZ2A vs LD121C105KAB4A |
AU121C105KA72A | Kyocera AVX Components | $2.1150 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | 18121C105KAZ2A vs AU121C105KA72A |
C4532X7R2A105K230KA | TDK Corporation | $0.3736 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | 18121C105KAZ2A vs C4532X7R2A105K230KA |
AU121C105KA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | 18121C105KAZ2A vs AU121C105KA79A |
LD121C105KAX7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | 18121C105KAZ2A vs LD121C105KAX7A |