-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8297
|
Newark | Cap, 1Uf, 100V, Mlcc, 1812 Rohs Compliant: Yes |Kyocera Avx 18121C105KAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.8020 / $0.8770 | Buy Now |
DISTI #
35M0378
|
Newark | Cap, 1Μf, 100V, 10%, X7R, 1812, Capacitance:1Μf, Voltage Rating:100V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 1812 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 18121C105KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2373 |
|
$1.2400 / $2.0800 | Buy Now |
DISTI #
478-KGM43FR72A105KVCT-ND
|
DigiKey | CAP CER 1UF 100V X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16687 In Stock |
|
$0.3083 / $1.2500 | Buy Now |
DISTI #
18121C105KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18121C105KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM43FR72A105KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43FR72A105KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1802 | Buy Now |
DISTI #
KGM43FR72A105KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43FR72A105KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1802 / $0.6669 | Buy Now |
DISTI #
581-18121C105K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43FR72A105KV NEW GLOBAL PN 100V 1uF X A 581-KGM43FR72A105KV RoHS: Compliant | 14594 |
|
$0.4250 / $0.9700 | Buy Now |
DISTI #
V72:2272_07469068
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 Container: Cut Strips | Americas - 500 |
|
$0.3242 / $0.4920 | Buy Now |
DISTI #
70002318
|
RS | Capacitor, Ceramic, Cap1uF, Tol 10%, SMT, Vol-Rtg, 100V, X7R, TR | AVX 18121C105KAT2A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 | RFQ |
DISTI #
70001256
|
RS | Capacitor, Ceramic, Cap 1 uF, Tol 10%, Vol-Rtg 100 VDC, SMT, 1812, X7R | AVX 18121C105KAT2A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
18121C105KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18121C105KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 18121C105KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18121C105KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
18121C105KAZ2A | Kyocera AVX Components | $1.3427 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1812 (4532 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | 18121C105KAT2A vs 18121C105KAZ2A |
18121C105KA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, | 18121C105KAT2A vs 18121C105KA74A |
18121C105K4Z4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 18121C105KAT2A vs 18121C105K4Z4A |
AP121C105KQU4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 18121C105KAT2A vs AP121C105KQU4A |
18121C105KAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | 18121C105KAT2A vs 18121C105KAT7A |
18121C105KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | 18121C105KAT2A vs 18121C105KAT9A |
LD121C105KAX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | 18121C105KAT2A vs LD121C105KAX4A |
18121C105KA77A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | 18121C105KAT2A vs 18121C105KA77A |
LD121C105KAX7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | 18121C105KAT2A vs LD121C105KAX7A |
18121C105K4Z2A | Kyocera AVX Components | $0.5265 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | 18121C105KAT2A vs 18121C105K4Z2A |